• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Wireless charger Car RF-Qi2WCar-01 RF-6662044 Outputs Magnetic connector Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

492 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Qi 2.0 Magnetic wireless charger with car holder

  • Qi Certified
  • QI-ID 23178
  • Car phone holder with charging function for Qi-enabled smartphones

Technical specifications

  • Material: PC+ ABS
  • Input: 5V3A, 9V2.22A
  • Power:BPP 5W-MPP15W
  • Charging distance: 3 mm
  • Interface USB-C®
Product type

Wireless charger

Outputs

Magnetic connector

Max. power

15 W

Charging slots

1

Charging method

Qi 2

Suitable for

Smartphone

iPhone

Smartwatch

Apple Watch

Suitable for

KFZ

Factory colour

Black

23178

Used at

Car

PSU features

Wireless charger

Qualcomm Quick Charge 2.0

incl. mobile phone holder

Compatible with (details)

Universal

Compatible with

Universal

Features

For Qi-compatible devices

+ magnetic contact

LED backlighting

Wireless charging

Yes

Cable length

1 m

Operating voltage

5 V
9 V

Compatible with

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331022 Renkforce Wireless charger Car RF-Qi2WCar-01 RF-6662044 Outputs Magnetic connector Black

Description

Features

  • Function: Supports wireless charging of mobile phones/Apple watches/TWS earphones
  • Protection functions:
  • Over voltage protection
  • Over current protection
  • Over-temperature protection
  • Compatibility: Supports all Qi compatible devices
  • Interface: Type-C®
  • Material: PC + ABS
  • Colour: Cool Black

Scope of delivery

  • Wireless car charger x 1
  • USB C-C 1m cable x 1
  • User manual

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)