• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Wireless charger 7.5 W W528 Magnetic Charger 2-in-1 45056 Outputs Inductive charging standard Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green W528 headphones, Gray AC Wireless Charging inside

  • Charging compatibility: Headphone, Smartphone
  • Charging type: Indoors
  • Energy source: AC
  • Grey
  • Cordless charging short-circuit, under-voltage
  • This text is machine translated.

Technical specifications

Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

7.5 W

Charging slots

2

Charging method

Qi Wireless Charging

Suitable for

AirPods

iPhone

Suitable for

Smartphones und kabellosen Kopfhörern

Factory colour

Grey

Used at

Indoors

PSU features

Wireless charger

Wireless charging

Yes

Input voltage

230 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595485 UGREEN Wireless charger 7.5 W W528 Magnetic Charger 2-in-1 45056 Outputs Inductive charging standard Grey

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)