• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Wireless charger 15 W Wireless Charger Duo EP-P5400 EP-P5400BBEGEU Outputs USB-C® Dark grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Wireless Charger Duo EP-P5400, Dark Gray

  • Inductive charging station for charging up to two compatible terminals at the same timeDedicated charging area for your smartphone, Galaxy Buds or Galaxy WatchSupports fast inductive charging up to a maximum of 15 wattsCompatible smartphones from other manufacturers charge up to 7.5 wattsCompatible with Qi-certified terminals with a charging capacity of up to 5 wattsDirect air cooling in the left loading area for efficient charging

Technical specifications

Product type

Wireless charger

Outputs

USB-C®

Charging current (max.)

2.77 A

Max. power

15 W

Charging method

Qi 2

Suitable for

Smartphone

Factory colour

Dark grey

Length

164 mm

Width

156 mm

Height

91 mm

Dim

(L x W x H) 164 x 156 x 91 mm

Weight

170 g

Compatible with

Universal

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566950 Samsung Wireless charger 15 W Wireless Charger Duo EP-P5400 EP-P5400BBEGEU Outputs USB-C® Dark grey

Warranty Terms

Warranty Terms 2566950 Samsung Wireless charger 15 W Wireless Charger Duo EP-P5400 EP-P5400BBEGEU Outputs USB-C® Dark grey

Description

Supply up to two devices with power at the same time. With the Wireless Charger Duo you can supply two of your compatible devices with the inductive quick charging function up to 15 watts quickly again with new energy. Whether it's your smartphone, Galaxy Watch, Galaxy Buds and Galaxy Watch. power your smartphone or Galaxy Buds on the left-hand side of the charging dock, or charge your Galaxy Watch – which is held in place with a built-in magnet – or your Galaxy Buds. A built-in air cooling system in the left-hand loading area helps to ensure even and fast charging.

This text is machine translated.

Scope of delivery

  • Samsung Wireless Charger Duo EP-P5400
  • Quick guide

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)