• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Wireless charger 25 W SAMSUNG - Magnet Wireless Charger 25 W mit Adadapter Dark Gray EP-P2900TBEGWW Outputs Indu

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung magnet wireless charger 25 W with adapter, dark gray

  • Compact wireless magnetic single pad charger
  • Supports fast inductive charging up to a maximum of 25 watts
  • Qi2 support and wide compatibility
  • Modern, slim and elegant design
  • Flexible & woven cable for freedom of movement when charging with a length of 1.5 m.
  • Compatible with magnetic charging case
  • 45 watt rapid charger adapter included

Technical specifications

Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

25 W

Charging slots

1

Charging method

Qi 2

Suitable for

Smartphone

Suitable for

Smartphone

Factory colour

Black

Length

55.5 mm

Width

55.5 mm

Height

4.4 mm

Dim

(L x W x H) 55.5 x 55.5 x 4.4 mm

Weight

52 g

25159

PSU features

Wireless charger

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731743 Samsung Wireless charger 25 W SAMSUNG - Magnet Wireless Charger 25 W mit Adadapter Dark Gray EP-P2900TBEGWW Outputs Indu

Description

Qi2 support and wide compatibility.

With the Magnet Wireless Charger 25 Watt you can quickly provide new energy to your compatible device with the magnetic Qi2 quick-charge function up to 25 Watt. Simply dock your smartphone with its compatible magnetic charging case and your smartphone will quickly be energized. And with its slim and compact design and flexible and woven cable, the Magnetic Wireless Charger doesn't take up much space so you can use it almost anywhere and have it within range when your compatible Smartphone needs new energy.

This text is machine translated.

Scope of delivery

  • Samsung Wireless Charger 25 Watt EP-P2900
  • Quick charge adapter 45 watt
  • Quick guide.

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)