• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Wireless charger 20 W Uno W709 45775 Outputs 1x Apple MagSafe, Inductive charging standard Black, Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green 45775 charger for mobile devices Universal black, gray AC Wireless charging Rapid charging Indoors

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black/Grey
  • Wireless rapid charging
  • 20 W
  • This text is machine translated.

Technical specifications

Product type

Wireless charger

Outputs

1x Apple MagSafe

Inductive charging standard

Max. power

20 W

Charging slots

2

Charging method

Qi 2

Magsafe

Suitable for

AirPods

Android

iPhone

Smartphone

Factory colour

Black

Grey

Weight

368 g

PSU features

Wireless charger

Wireless charging

Yes

UKCA

yes

Wireless charging

yes

USB Type-C ports quantity

1

MagSafe compatible

yes

Wireless charger output power (smartphone)

15 W

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595487 UGREEN Wireless charger 20 W Uno W709 45775 Outputs 1x Apple MagSafe, Inductive charging standard Black, Grey

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)