• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 210 28001 210 28001 Chisel point bit Total length 280 mm SDS-Max 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Total length

280 mm

Tool holder

SDS-Max

(Ø)

18 mm

Weight

478 g

Content

1 pc(s)

Length

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813848 Rennsteig Werkzeuge 210 28001 210 28001 Chisel point bit Total length 280 mm SDS-Max 1 pc(s)

Description

Pointed chisel SDS max 280 mm.

Features

  • Dimensions: (Ø x D) 18 mm x 280 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)