• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 212 25014 212 25014 Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

40 mm

Total length

250 mm

Tool holder

SDS-Plus

Weight

350 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814084 Rennsteig Werkzeuge 212 25014 212 25014 Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Spade chisel 40 mm SDS-plus 250 mm.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)