• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 439 131 (Ø) 6 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic puncher

Number

14 pc(s)

Dim

(Ø) 6 mm

Content

1 pc(s)

Material properties

powder-coated

Width

372 mm

(Ø)

6 mm

Shank Ø

28 mm

Compatible with (details)

Rennsteig Werkzeuge GmbH automatic center punch

82 72 04

Type

Spare tip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827218 Rennsteig Werkzeuge 439 131 (Ø) 6 mm

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)