• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver 150 x 10 x 5 mm Exclusive 452 005 6

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 5 mm x 150 mm

Length

150 mm

Weight

68 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

(Ø)

5 mm

Size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815828 Rennsteig Werkzeuge Cotter pin driver 150 x 10 x 5 mm Exclusive 452 005 6

Description

Cotter pin driver 150 x 10 x 5 mm exclusive, completely chrome-plated, Safety hammer head, special tool steel, forged, hardened, powder coated red, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)