• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge D15 700 016 36 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CABLE CUTTER D15

  • KNIPEX 97

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

700 016 36

Suitable for

Single/multi-core aluminium and copper cables

Length

170 mm

Material properties

burnished

Wire hardness diameter (max.)

15 mm

Wire hardness cross section (max.)

50 mm²

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396803 Rennsteig Werkzeuge D15 700 016 36 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

Description

For cutting one, more and finely braided cable from Al and Cu. Easy, clean cut, one-handed operation. No squeezing, low deformation of the cable Not suitable for steel wire or wire ropes Different coating and handle variants. Design: bronzed. Handles: Starkw. Plastic handles.

Features

  • For cutting one, more and finely braided cable from Al and Cu
  • Light, clean cut, one-handed operation
  • No crushing or deformation of the cable
  • Not suitable for steel wire, Wire rope and hard-drawn copper wire
  • Different coating and handle variants

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)