• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge D20 700 020 3 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

700 020 3

Suitable for

Single/multi-core aluminium and copper cables

Length

200 mm

Material properties

burnished

Wire hardness diameter (max.)

20 mm

Wire hardness cross section (max.)

70 mm²

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396806 Rennsteig Werkzeuge D20 700 020 3 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

Description

Can be used universally for cutting and stripping wire sheath and insulation. Adjustable screw joint Not suitable for steel wire or wire ropes With pre and post-cut cables can also up to max. 25 mm Ø. Design: bronzed. Plastic-covered grips.

Features

  • Can be used universally for cutting and stripping wire sheath and insulation
  • Adjustable screw joint
  • Not suitable for steel wire, Wire rope and hard-drawn copper conductor suitable
  • With pre and post-cut cables can also be separated up to max. 25 mm dia.

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)