• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge D38 700 038 3 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

700 038 3

Suitable for

Single/multi-core aluminium and copper cables

Length

570 mm

Material properties

burnished

Wire hardness diameter (max.)

38 mm

Wire hardness cross section (max.)

280 mm²

Weight

2000 g

Max. length

770 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396811 Rennsteig Werkzeuge D38 700 038 3 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and

Description

For cutting one, more and finely braided cable from Al and Cu. Particularly suitable in confined working conditions. The bendable telescopic handles for adjusting maximum grip width. Ratschenprinzipund Komfortbales work due to low weight. Not suitable for wire rope or steel wire. Exchangeable cutting head. Head: bronzed cutting ground. Handles: Anodized aluminum tube with 2 K-grips.

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)