• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punches 120 x 10 x 3 mm 440 003 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 6458 shape B
Dim

(Ø x L) 3 mm x 120 mm

Length

120 mm

DIN standard

DIN 6458

Weight

66 g

Content

1 pc(s)

Material properties

tempered

(Ø)

3 mm

Shank Ø

10 mm

Tip diameter

3 mm

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815407 Rennsteig Werkzeuge Punches 120 x 10 x 3 mm 440 003 0

Description

Punches 120 x 10 x 3 mm without hand guard, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)