• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0512010777 Safety plug Plastic 250 V White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Earthing contact plug, plastic, can be reconnected

  • Can be reconnectedWith a central cable entry

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751551 REV 0512010777 Safety plug Plastic 250 V White IP20

Description

Reconnect connector for easy retrofitting, replacing or replacing.

This text is machine translated.

Features

  • DESIGN - central cable entry for cable cross-sections up to 1.5 mm²SOLID - compact and sturdy casing made of high-quality plastic, protection type: IP20, suitable for interior useSAFE: Integrated strain relief prevents unintentional pulling of the cableTECHNOLOGY: 250V~, 16 A, with stable screw terminals

Scope of delivery

  • Earthing contact plug, plastic, can be reconnected

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)