Earthing contact angled plug, plastic, can be reconnected, black
With lateral entryGood at close distance between furniture and wallCan be reconnectedAlso for central earth contact sockets
Technical specifications
Product type
Safety L-shape mains plug
Connector version
angled
Nominal voltage
250 V
Load (max.)
16 A
Material
Plastic
Factory colour
Black
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751520 REV 0512055777 Safety L-shape mains plug Plastic 250 V Black IP20
Description
Reconnect connector for easy retrofitting, replacing or replacing.
This text is machine translated.
Features
DESIGN - side cable entry for cable cross-sections up to 1.5 mm², Ideal for use at a small distance between furniture and wallSOLID - compact and sturdy casing made of high-quality plastic, protection type: IP20, suitable for interior useSAFE: Integrated strain relief prevents unintentional pulling of the cableTECHNOLOGY: 250V~, 16 A, with stable screw connection terminals, also for central contact sockets
Scope of delivery
Earthing contact angled plug, plastic, can be reconnected, black
Description
Reconnect connector for easy retrofitting, replacing or replacing.
This text is machine translated.
Features
DESIGN - side cable entry for cable cross-sections up to 1.5 mm², Ideal for use at a small distance between furniture and wallSOLID - compact and sturdy casing made of high-quality plastic, protection type: IP20, suitable for interior useSAFE: Integrated strain relief prevents unintentional pulling of the cableTECHNOLOGY: 250V~, 16 A, with stable screw connection terminals, also for central contact sockets
Scope of delivery
Earthing contact angled plug, plastic, can be reconnected, black
What kind of Mains Power & Power Cable Connectors are you looking for?