User & Safety Instructions 2751511 REV 0512090555 Safety plug Rubber 250 V Black IP44
Description
Releasable, robust plugs for easy retrofitting, exchanging or replacing in the house, garden and workshop.
This text is machine translated.
Features
DESIGN - central cable entry for cable cross-sections up to 1.5 mm², with bend protection sleeve for protecting the connected cableSOLID, impact and shock resistant casing made of weatherproof rubber, protection type IP44, Ideal for permanent outdoor useSAFE: Integrated strain relief prevents unintentional pulling of the cableTECHNOLOGY: 250V~, 16 A, with stable screw connection terminals, also for central contact sockets
Scope of delivery
Earthing contact plug, full rubber, can be reconnected, black
Description
Releasable, robust plugs for easy retrofitting, exchanging or replacing in the house, garden and workshop.
This text is machine translated.
Features
DESIGN - central cable entry for cable cross-sections up to 1.5 mm², with bend protection sleeve for protecting the connected cableSOLID, impact and shock resistant casing made of weatherproof rubber, protection type IP44, Ideal for permanent outdoor useSAFE: Integrated strain relief prevents unintentional pulling of the cableTECHNOLOGY: 250V~, 16 A, with stable screw connection terminals, also for central contact sockets
Scope of delivery
Earthing contact plug, full rubber, can be reconnected, black
What kind of Mains Power & Power Cable Connectors are you looking for?