• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV Insert Circuit breaker, Toggle switch Technik Zinc 0299300000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technology on/off toggle switch

  • 10 A, 250 V~
  • Dimensions (W x H x D): approx. 71 x 71 x 40 mm (without frame)
  • Classic design
  • This text is machine translated.

Technical specifications

Switch type function

Circuit breaker

Toggle switch

Product type

Switch product range

Switch type component

Insert

Type series

Technik

Factory colour

Zinc

Nominal voltage

230 V

Content

1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.