• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV Insert Dimmer Technik White, Blue 0399610006 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technology, phase rotation brightness control

  • Suitable for incandescent lamps, high-voltage halogen lamps
  • Dimmable energy saving lamps, low voltage halogen lamps to conventional transformer
  • 25 W - 500 W
  • This text is machine translated.

Technical specifications

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

Technik

Factory colour

White

Blue

Nominal voltage

230 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836838 REV Insert Dimmer Technik White, Blue 0399610006 1 pc(s)

Description

Features

  • Designed in Germany
  • This brightness controller is compatible with the popular series from the rev range
  • Furthermore, with the following brand series compatible:
  • - Busch Jaeger: Alpha Nea, Reflex SI, Solo, Duro 2000, Balance SI
  • - Gira: Flat Switch, Standard 55
  • -Jung: A 500, AS 500, CD500
  • - Merten System M
  • Fuse: F2,5AH/250 V~
  • 230V~, 50 / 60 Hz
  • Light bulb load: 25 - 500 W
  • Conventional transformer load: 20 - 500 VA
  • Adapter for compatibility including

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.