• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 01207 Star Wars Death Star II + Imperial Star Sci-Fi spacecraft assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • From 13 years
Product type

Sci-Fi spacecraft assembly kit

Manufacturer part #

01207

No. of parts

48

Model

Death Star II + imperial star

Length

11 cm

Recommended minimum age

13 years

Description

A kit with two of the most powerful weapons in the empire's arsenal: The Death Star is undeniably the most powerful weapon in the empire. The ball-shaped combat station has a diameter of 900 kilometers and can destroy entire planets with a shot. Even the imperial imperial star guards' huge 1,600 meters long look like a tiny creature.

This text is machine translated.

Features

  • Set with the Death Star and the Imperial Star-first display
  • stand for each model
  • Diameter of the Death Star: 6 cm Number of parts: 23 Scale: 1:2700000
  • Star-first: Length 11 cm Number of parts: 25 Scale: 1:14500
  • despite the small size very detailed models
  • Difficulty level 5

Scope of delivery

  • Assembly Kit
  • Decals
  • Installing Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.96€ 65.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)