• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 03600 Star Wars Millenium Falcon Sci-Fi spacecraft assembly kit 1:241

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Star Wars Millenium Falcon

  • True-to-detail kit

Technical specifications

Product type

Sci-Fi spacecraft assembly kit

Scale

1:241

Manufacturer part #

03600

No. of parts

20

Dim

(L x W) 100 mm x 77 mm

Width

77 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391507 Revell 03600 Star Wars Millenium Falcon Sci-Fi spacecraft assembly kit 1:241

Description

The New Star Wars plastic model kits for gluing and painting offer model builders now even more creative fun. The Han Solo flown Millennium Falcon is the fastest scrap heap in the galaxy.

This text is machine translated.

Features

  • Fine engraved surfaces
  • Cockpit replica
  • Movable radar antenna
  • Display stand
  • 20 individual parts.

Scope of delivery

  • Assembly Kit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.46€ 46.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)