• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 06788 Star Wars The Mandalorian: Razor Crest Platinum Edition Sci-Fi spacecraft assembly kit 1:72

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:72 The Mandalorian Crest "Platinum Edition"

  • Filigree photo-etching parts for an authentic appearance
  • High-quality resin parts for a long-lasting quality
  • Cockpit with pilot figure for interactive gaming fun
  • Optional landing legs for individual design

Technical specifications

  • 143 pieces
  • Suitable starting from 13 years
  • LxWxH 337 x 227 x 162 mm
Product type

Sci-Fi spacecraft assembly kit

Scale

1:72

Manufacturer part #

06788

No. of parts

143

Dim

(L x W x H) 337 x 227 x 162 mm

Model

The Mandalorian Crest Platinum Edition

Width

227 mm

Height

162 mm

Length

337 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973126 Revell 06788 Star Wars The Mandalorian: Razor Crest Platinum Edition Sci-Fi spacecraft assembly kit 1:72

Description

Pure Star Wars experience: The Model-kit The Mandalorian: Razor Crest Platinum Edition
Experience the Star Wars Universum like never before with our detailed model-set: The Mandalorian: The Razor Crest Platinum edition. This model kit in 1:72 scale brings the Star Wars feeling directly to your home. With 143 finely worked parts, which bring the Razor Crest spacecraft to life, this set becomes a highlight for each builder. This model is a real eye-catcher and an ideal exhibition piece with dimensions of 337 mm length, 227 mm width and 162 mm height. Recommended for building master from 13 years, this level 5 kit is an exciting challenge for all Star Wars fans and ambitious model builder.

This text is machine translated.

Scope of delivery

  • Plastic model kit (not assembled)
  • Photo-etching parts resin
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)