• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07041 Ford GT Le Mans 2017 Model car assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Kit Ford GT Le Mans 2017

  • True-to-detail kit

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07041

No. of parts

88

Dim

(L x W x H) 204 x 94 x 47 mm

Width

94 mm

Height

47 mm

Length

204 mm

Description

In 1966 he won the 24-hour Le Mans Ford. 50 years later, Ford with the brand-new GT to the success of the legendary Urahns. In 2017, the GT a magnificent 2 place in the GTE Pro-Klasse.-Multi-part motor-two-part vehicle body-Decal for all four vehicles.

This text is machine translated.

Features

  • Scale 1/24
  • 88 individual parts
  • 20.4 cm in length
  • Suitable starting from 12 years of age.

Scope of delivery

  • Kit including assembly instructions and decal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.