• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 67046 2010 Ford Mustang GT Model car assembly kit 1:25

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model kit 2010 Ford Mustang GT

  • True-to-detail kit
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:25

Manufacturer part #

67046

Dim

Documents & Downloads

Security datasheet

Security datasheet 1669121 Revell 67046 2010 Ford Mustang GT Model car assembly kit 1:25

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Model kit of the rassigen sports car in an appealing retro design with aggressive look, its 4.6-liter V8 engine rich 319 PS (235 kW). - Multi-part V8 engine - Separate hood-rotating wheels and decal with various codes (USA, D, A, NL, B, F, GB, I, CH, RUS).

This text is machine translated.

Features

  • Scale 1/25
  • 115 parts
  • 19.2 cm long
  • Suitable from the age of 10.

Scope of delivery

  • Assembly Kit
  • Adhesive
  • colours
  • Brushes
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.