• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 67041 Ford GT - Le Mans Model car assembly kit 1:24

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Kit Ford GT-Le Mans

  • True-to-detail kit
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

67041

No. of parts

88

Dim

(L x W x H) 204 x 94 x 47 mm

Width

94 mm

Height

47 mm

Length

204 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1669120 Revell 67041 Ford GT - Le Mans Model car assembly kit 1:24

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

In 1966 he won the 24-hour Le Mans Ford. 50 years later, Ford with the brand-new GT to the success of the legendary Urahns. In 2017, the GT a magnificent 2 place in the GTE Pro-Klasse.-Multi-part motor-two-part vehicle body-Decal for all four vehicles.

This text is machine translated.

Features

  • Scale 1/24
  • 88 individual parts
  • 20.4 cm in length
  • Suitable starting from 12 years of age.

Scope of delivery

  • Assembly Kit
  • Adhesive
  • colours
  • Brushes
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.