• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 67037 58 Corvette Roadster Model car assembly kit 1:25

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Kit '58 Corvette Roadster

  • True-to-detail kit
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model car assembly kit

Scale

1:25

Manufacturer part #

67037

Dim

Documents & Downloads

Security datasheet

Security datasheet 1669141 Revell 67037 58 Corvette Roadster Model car assembly kit 1:25

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Model kit of the world famous US sports car of the first generation. The foundation stone for the still ongoing success of the CORVETTES was with the C1 of the years 1957 and 1958.

This text is machine translated.

Features

  • Small Block V8-Engine
  • Many chrome parts
  • Decal with various license plate (D, A, NL, B, F, GB, I, CH, S).

Scope of delivery

  • Assembly Kit
  • Decal sheet
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.