• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07047 Model car assembly kit 1:24

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

07047

No. of parts

184

Dim

(L x W x H) 194 x 86 x 98 mm

Model

Land Rover Series III.

Width

86 mm

Height

98 mm

Length

194 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1992026 Revell 07047 Model car assembly kit 1:24

Description

There are probably few vehicles in the history of the automobile that can take on the Land Rover in terms of cult status. And in terms of robustness and off-road capability, no one is prefacing him anyway. Those who had much to transport in the terrain also took to the version called LWB or 109 with a long wheelbase. The third generation of the British, known as Series III, was built unchanged for almost 15 years from 1971.

This text is machine translated.

Features

  • Scale 1/24
  • 105 parts
  • 18.5 cm length
  • Suitable from 10 years.

Scope of delivery

  • Plastic model kit (not assembled) illustrated, multilingual instructions decals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)