• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 65819 HMS Victory Watercraft assembly kit 1:450

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:1200 ship model HMS VICTORY kit

  • True-to-detail kit
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Watercraft assembly kit

Scale

1:450

Manufacturer part #

65819

No. of parts

45

Height

151 mm

Length

224 mm

Documents & Downloads

Security datasheet

Security datasheet 1599650 Revell 65819 HMS Victory Watercraft assembly kit 1:450

Signal word

Attention

GHS / H Statements

  • H 336: May cause drowsiness or dizziness
  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 240: Ground/bond container and receiving equipment
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 501: Dispose of contents/container at …
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Model kit of the famous HMS victory, the flagship of Admiral Nelson in the naval battle of trafalgar in 1805.

This text is machine translated.

Features

  • Easy-to-build model
  • One-piece masts
  • Shrouds
  • Anklebbare Sailing
  • Finely detailed fuselages
  • Structured Deck
  • Cannons
  • Rescue boats
  • Authentic decals.

Scope of delivery

  • Assembly Kit
  • Adhesive
  • Brushes
  • 3 colors
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)