• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24689 Football League 1:22 RC model car for beginners Electric

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 170 x 90 x 70 mm

Recommended minimum age

6 years

Frequency

2,4 GHz

Manufacturer part #

24689

Scale

1:22

Model version

RtR

Engine type

Electric

Width

90 mm

Height

70 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065851 Revell Control 24689 Football League 1:22 RC model car for beginners Electric

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)