• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370180117 Gear Monster 3.0 RC model car for beginners Electric Monster truck

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Monster truck

Recommended minimum age

6 years

Battery life

20 min

Frequency

2,4 GHz

Speed (max.)

12 km/h

Manufacturer part #

370180117

Charging time

50 min

Model version

RtR

Engine type

Electric

Length

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413831 Carrera 370180117 Gear Monster 3.0 RC model car for beginners Electric Monster truck

Description

Monster outdoor adventure The Carrera RC gear monster 3.0 makes any terrain unsafe. The powerful offroader in bright orange is equipped with large pneumatic tires, which bring it over the stick and stone while traveling cool. Whether on rocky trails or hilly meadows – the 28 cm long offroader shines at top speeds of up to 12 km/h and brings proper speed in every adventure. Spectacular maneuvers and maneuverable change are guaranteed owing to the precise full function control. In exciting head-to-head racing up to 16 vehicles can be started simultaneously, while the rechargeable battery provides for up to 20 minutes of Pure ACTION. With its eye-catching orange design and the new USB-C battery, the Gear Monster 3.0 is always ready to embark upon the next adventure.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Accumulator
  • USB to USB-C charging cable
  • Batteries
  • User manual.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)