• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370200003 Team Rider 1:20 RC model car for beginners Electric Buggy

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Buggy

No. of players (max.)

16

No. of players (min.)

1

Recommended minimum age

6 years

Battery life

30 min

Frequency

2,4 GHz

Speed (max.)

12 km/h

Manufacturer part #

370200003

Scale

1:20

Model version

RtR

Engine type

Electric

Documents & Downloads

Datasheet

Datasheet 3065819 Carrera 370200003 Team Rider 1:20 RC model car for beginners Electric Buggy

User & Safety Instructions

User & Safety Instructions 3065819 Carrera 370200003 Team Rider 1:20 RC model car for beginners Electric Buggy

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)