• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus PR100076 GW Powerlink Slave Expansion card 24 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 245.00 / piece)
€ 245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protocol: POWER LINK
  • Version: Slave
  • Plug type to the BUS: 2x RJ45
  • Max. Baud rate: 100 Mbit/s
  • I/O data: 512 Bytes IN/OUT.
Product type

Expansion card

Type

GW Powerlink Slave

Operating voltage

24 V

Dim

(L x W x H) 110.4 x 22.5 x 101.4 mm

Height

101.4 mm

Width

22.5 mm

Manufacturer part #

PR100076

Length

110.4 mm

IP20

Interfaces

RJ45 socket

Fitting type (details)

Top-hat rail

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1515194 Revolution Pi by Kunbus PR100076 GW Powerlink Slave Expansion card 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1515194 Revolution Pi by Kunbus PR100076 GW Powerlink Slave Expansion card 24 V 1 pc(s)

Description

The RevPI Gate Ethernet/IP is used the RevPi Core easily into an existing Ethernet/IP network. The Ethernet/IP Gateway is with the overhead system plug with the base module RevPi core. Up to two different gateways per base module can be connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.