• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus PR100074 GW Profinet IRT Expansion card 24 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protocol: PROFINET IRT
  • Version: Slave
  • Max. Baud rate: 100 Mbit/s
  • I/O data: 512 Bytes In/Out.
Product type

Expansion card

Type

GW Profinet IRT

Operating voltage

24 V

Dim

(L x W x H) 110.4 x 22.5 x 101.4 mm

Height

101.4 mm

Width

22.5 mm

Manufacturer part #

PR100074

Length

110.4 mm

IP20

Interfaces

RJ45 socket

Fitting type (details)

Top-hat rail

Max. ambient temperature

70 °C

Min. ambient temperature

0 °C

Weight

90 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1515189 Revolution Pi by Kunbus PR100074 GW Profinet IRT Expansion card 24 V 1 pc(s)

Information

Information 1515189 Revolution Pi by Kunbus PR100074 GW Profinet IRT Expansion card 24 V 1 pc(s)

Description

The RevPI Gate PROFIBUS serves to prevent the RevPi core without any problem in an existing PROFIBUS network. The PROFIBUS Gateway is with the overhead system plug with the base module RevPi core. Up to two different gateways per base module can be connected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)