• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus PR100073 GW EtherCAT Expansion card EtherCat 24 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Protocol: EtherCAT
  • Version: Slave
  • Plug type to the BUS: 2x RJ45
  • Max. Baud rate: 100 Mbit/s
  • I/O data: 512 Bytes IN/OUT.
Product type

Expansion card

Interfaces

EtherCat

Type

GW EtherCAT

Operating voltage

24 V

Manufacturer part #

PR100073

IP20

Interfaces

RJ45 socket

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1515193 Revolution Pi by Kunbus PR100073 GW EtherCAT Expansion card EtherCat 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1515193 Revolution Pi by Kunbus PR100073 GW EtherCAT Expansion card EtherCat 24 V 1 pc(s)

Information

Information 1515193 Revolution Pi by Kunbus PR100073 GW EtherCAT Expansion card EtherCat 24 V 1 pc(s)

Description

The RevPI Gate Sercos III serves to prevent the RevPi Core easily into an existing Sercos III network. The SERCOS III Gateway is with the overhead system plug with the base module RevPi core. Up to two different gateways per base module can be connected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)