• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revolution Pi by Kunbus PR100088 GW Modbus TCP Expansion card 24 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application Interfaces: dual-port RAM, SSC shift register, SPI and UART (Modbus RTU slave mode).
Product type

Expansion card

Type

GW Modbus TCP

Operating voltage

24 V

Dim

(L x W x H) 110.4 x 22.5 x 101.4 mm

Height

101.4 mm

Width

22.5 mm

Manufacturer part #

PR100088

Length

110.4 mm

Fitting type (details)

Top-hat rail

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

Weight

90 g

Documents & Downloads

Datasheet

Datasheet 1515198 Revolution Pi by Kunbus PR100088 GW Modbus TCP Expansion card 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1515198 Revolution Pi by Kunbus PR100088 GW Modbus TCP Expansion card 24 V 1 pc(s)

Description

The RevPI Gate PROFINET IRT serves to prevent the RevPi Core easily into an existing PROFINET network. The PROFINET Gateway is with the overhead system plug with the base module RevPi core. Up to two different gateways per base module can be connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.