Individual measurement range 52 x 64 mm to 168 x 132 mm
Scanning speed: Up to 16 fps
Sensors: 9-axis IMU for blur-free scans
Connectivity: USB type-C & Wi-Fi 6 for instantaneous working
Compatibility: IOS, Android, Windows, MacOS
Technical specifications
Product type
3D scanner
Scanning method
Structured-light 3D scanner
Scan resolution
0.2 mm
Interfaces
Wi-Fi 6 (IEEE 802.11ax)
USB C®
Power supply (LOV)
rechargeable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398919 Revopoint Mini 2 Standard 3D scanner
Description
The Revo point MINI 2 sets new standards in the world of 3D scanning. With a measurement accuracy of 0.02 mm and a resolution of up to 0.05 mm, it enables the precise recording of smallest objects – ideal for industrial inspections, jewelry design, medical applications, game modeling and the digitization of historical artifacts.
Industrial blue light for highest quality Thanks to the high-quality blue light sensor the MINI 2 captures even the finest structures on objects from a size of only 10 x 10 x 10 mm. This technology scans reflective and filigree surfaces with extraordinary precision.
Fast and intelligent detection With a scanning speed of up to 16 images per second the MINI 2 provides detailed models in no time at all. Supported by a 9-axis IMU with gyroscope, acceleration sensor and magnetometer the intelligent tracking provides for stabilized scans without distortions - even with fast movements or blurring.
Seamless connectivity and versatile software The MINI 2 offers Wi-Fi 6 for wireless scanning as well as USB-type-C for fast, stable connections. With the powerful Revo SCAN 5 software, scans can be exported directly to STL, PLY or OBJ - perfect for CAD applications, 3D modeling and Slice r programs.
This text is machine translated.
Scope of delivery
Revo point mini 2 standard edition 3D scanner
Tripod
Mobile phone holder
USB type A-to-C Ka illum
2-in-1 mobile cable
USB Type-C Adapter
Mini turntable
Turntable Topp Series
Power cable for turntable
Carrying case
Agrippa
Magic Mat
Calibration board
Marker
Adhesive strips
User manual
Description
The Revo point MINI 2 sets new standards in the world of 3D scanning. With a measurement accuracy of 0.02 mm and a resolution of up to 0.05 mm, it enables the precise recording of smallest objects – ideal for industrial inspections, jewelry design, medical applications, game modeling and the digitization of historical artifacts.
Industrial blue light for highest quality Thanks to the high-quality blue light sensor the MINI 2 captures even the finest structures on objects from a size of only 10 x 10 x 10 mm. This technology scans reflective and filigree surfaces with extraordinary precision.
Fast and intelligent detection With a scanning speed of up to 16 images per second the MINI 2 provides detailed models in no time at all. Supported by a 9-axis IMU with gyroscope, acceleration sensor and magnetometer the intelligent tracking provides for stabilized scans without distortions - even with fast movements or blurring.
Seamless connectivity and versatile software The MINI 2 offers Wi-Fi 6 for wireless scanning as well as USB-type-C for fast, stable connections. With the powerful Revo SCAN 5 software, scans can be exported directly to STL, PLY or OBJ - perfect for CAD applications, 3D modeling and Slice r programs.