• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 208861 Cutting disc (straight) 150 mm 1 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT77, extra-thin cut-off wheel 150 x 1.5 x 22.23 mm, shape 41, ALPHALINE, made in Germany, for steel

  • Reliable cut-off wheel for the price-conscious specialist
  • Opti emulates for steel application
  • Ideal also for machines with weak drive
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

150 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1.5 mm

Rotational speed (max.)

10200 U/min

Material suitability

Steel

Dim

(Ø) 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394039 Rhodius 208861 Cutting disc (straight) 150 mm 1 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3394039 Rhodius 208861 Cutting disc (straight) 150 mm 1 pc(s) Steel

Description

Suitable for machines: The XT77 cut-off wheel is suitable for angle grinders, all power classes (including weak drive machines and battery machines) in manual operation. Material suitability: The XT77 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is a straight disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: To be able to work even more economically (cost per cut), RHODIUS cutting discs of the quality lines PRO and TOP are recommended. The XT77 uses particularly aggressive cutting techniques. The precise working in thin-walled material is not a problem. The disc is characterized by an excellent quietness and a very low spark flight. This cutting wheel makes the work easier and is particularly economical.
This RHODIUS quality tool is particularly suitable for cutting construction steel, beams, profiles, plates and cross beams. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 1 pieces XT77 150 x 1.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)