• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211330 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LSZ FB, top-hat grinding disc 115 x 22.23 mm, diagonal, grain size 120, Topline, Made in Germany, for stainless steel, steel

  • Zirkon-fan grinding disc with a maximum ablation rate on steel and optimal results on stainless steel with a relatively high service life.
  • Long life.
  • Very good machining power on steel and good performance on stainless steel
  • Resistant fiber material carrier and plastic carrier with X-LOCK shank

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

120

Material suitability

Stainless steel

Steel

Rotational speed (max.)

13300 U/min

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3393939 Rhodius 211330 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3393939 Rhodius 211330 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The RHODIUS fan grinding disc LSZ FB was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301) steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with high contact pressure.With the LSZ FB a high-quality zirconium oxide is used as grinding grain. All RHODIUS shellwashers are also free of iron and sulfur. The slats are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: With the LSZ FB, the user receives the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. Application: The LSZ FB scores with a very long service life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and offers optimal price-performance ratio. Dimensions: The fan grinding disc is available in diameters from 115 mm to 180 mm and, depending on the version, with FEPA grain sizes of 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 1 pieces LSZ FB 115 x 22.23 mm, grain 120

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)