• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211517 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ F3, top-hat grinding disc 115 x 22.23 mm, diagonal, grain 120, ALPHALINE, made in Germany, for stainless steel, steel

  • Attractive fan grinding disc with zirconium oxide and polyamide carrier
  • Good machining performance
  • Proven quality with cotton back
  • Good service life
  • More pleasant grinding through vibration-damping polyamide carrier

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

120

Material suitability

Stainless steel

Steel

Rotational speed (max.)

13300 U/min

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3394016 Rhodius 211517 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3394016 Rhodius 211517 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel, Steel 1 pc(s)

Description

Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The RHODIUS fan grinding disc LSZ F3 was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disk impresses here through a good service life. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with high contact pressure.
With the LSZ F3, a high-quality zirconium oxide is used as grinding grain. All RHODIUS lamellas are also free of iron and sulfur.
The lamellas are tapered on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters of 115 mm, 125 mm, 150 mm and 180 mm, and, depending on the version, with FEPA grains of 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 1 pieces LSZ F3 115 x 22.23 mm, corn 120

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)