• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303672 Rhodius RHST, 10 pieces of fiber disc 100 x M10 mm, supporting plate, Proline Diameter 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RHST, 10 pieces of fiber disc 100 x M10 mm, supporting plate, Proline

  • Support plate for fiber discs – flexible for optimum adaptation to the work piece.
  • Flexible backing pad
  • Optimum adaptation to the workpiece
  • Comfortable grinding
  • This text is machine translated.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 60 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Disc mount

(Ø)

100 mm

Thread size

M10

Content

10 pc(s)

Depth

22 mm

Height

145 mm

Width

120 mm

Rotational speed (max.)

15300 U/min

Weight

0.065 kg

Documents & Downloads

Datasheet

Datasheet 3408568 Rhodius 303672 Rhodius RHST, 10 pieces of fiber disc 100 x M10 mm, supporting plate, Proline Diameter 100 mm

User & Safety Instructions

User & Safety Instructions 3408568 Rhodius 303672 Rhodius RHST, 10 pieces of fiber disc 100 x M10 mm, supporting plate, Proline Diameter 100 mm

Description

Scope of delivery

  • 10 pieces RHST 100 x M10

More interesting products

(*All information is plus legal VAT)