• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305426 Rhodius RH V, supports Klett 115 x M14 mm, base plate, ALPHALINE Diameter 115 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RH V, supports Klett 115 x M14 mm, base plate, ALPHALINE

  • High-quality support plate for Velcro strips.
  • With special T-hook for the best Velcro adhesion
  • Especially suitable for fleece-Velcro wheels (VLS V)
  • Medium hardness
  • This text is machine translated.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Quality level: ALPHALINE
Product type

Disc mount

(Ø)

115 mm

Thread size

M14

Content

1 pc(s)

Depth

14 mm

Height

140 mm

Width

140 mm

Rotational speed (max.)

13300 U/min

Weight

0.070 kg

Documents & Downloads

Datasheet

Datasheet 3408560 Rhodius 305426 Rhodius RH V, supports Klett 115 x M14 mm, base plate, ALPHALINE Diameter 115 mm

User & Safety Instructions

User & Safety Instructions 3408560 Rhodius 305426 Rhodius RH V, supports Klett 115 x M14 mm, base plate, ALPHALINE Diameter 115 mm

Description

Scope of delivery

  • 1 pieces RH V 115 x M14

More interesting products

(*All information is plus legal VAT)