• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 307063 Rhodius RHST, 10 pieces of supporting plate 180 x 5/8 mm, supporting plate, Proline Diameter 180 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RHST, 10 pieces of supporting plate 180 x 5/8 mm, supporting plate, Proline

  • Support plate for fiber discs – flexible for optimum adaptation to the work piece.
  • Flexible backing pad
  • Optimum adaptation to the workpiece
  • Comfortable grinding
  • This text is machine translated.

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Quality level: Proline
Product type

Disc mount

(Ø)

180 mm

Thread size

5/8 mm

Content

10 pc(s)

Rotational speed (max.)

8600 U/min

Weight

0.180 kg

Documents & Downloads

Datasheet

Datasheet 3408576 Rhodius 307063 Rhodius RHST, 10 pieces of supporting plate 180 x 5/8 mm, supporting plate, Proline Diameter 180 mm

User & Safety Instructions

User & Safety Instructions 3408576 Rhodius 307063 Rhodius RHST, 10 pieces of supporting plate 180 x 5/8 mm, supporting plate, Proline Diameter 180 mm

Description

Scope of delivery

  • 10 pieces RHST 180 x 5/8 mm

More interesting products

(*All information is plus legal VAT)