• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304093 Diamond cutting disc 150 mm 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius DG70, diamond cut-off wheel 150 x 10.0 x 2.0 x 22.23 mm, straight, ALPHANINE, for Beto N

  • Good value for money
  • Wet and dry cut
  • Sintered

Technical specifications

  • Segment height 7.0 mm
Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

150 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

2 mm

Rotational speed (max.)

10200 U/min

Material suitability

Concrete

Dim

(Ø) 150 mm

Documents & Downloads

Datasheet

Datasheet 3393902 Rhodius 304093 Diamond cutting disc 150 mm 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3393902 Rhodius 304093 Diamond cutting disc 150 mm 1 pc(s) Concrete

Description

With the DG70 the user receives an attractive tool for Beto n, which convinces with a good price-performance ratio. Suitable for wet and dry cut.

Machine suitability: The diamond cutting disc DG70 is suitable for manual use with the angle grinder. It can play its full strengths on machines of all performance classes, including low-drive machines and battery machines.
Material suitability: The DG70 has been specifically developed for the machining of Beto n and plaster clinker.This RHODIUS quality tool is also very suitable for machining of hard rock and pavement, Beto pipes and curbstones.
Construction and production: The DG70 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut. Owing to the high-quality industrial diamonds the DG70 is especially powerful. The disc is sintered directly.
Dimensions: This diamond cutting disc is available in diameters from 115 mm to 230 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DG70 150 x 10.0 x 2.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)