• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304392 Burr Carbide metal Round arch Working length 19.0 mm Shank diameter 6 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 304392 Burr Carbide metal Round arch Working length 19.0 mm Shank diameter 6 mm

  • Hard metal cutter Form F (RBF): Round arch
  • High run-out accuracy
  • Optimally coordinated cutting geometry makes for the best result
  • Long tool life

Technical specifications

  • Machine suitability: Straight grinder, compressed air grinder
  • Head length 19.0 mm
  • Teeth: Z 7 - cross serrations
  • Quality level: ALPHALINE
  • Machine suitability: For use on straight-line grinders, machines with flexible shaft drive and compressed air grinders
  • Suitable for steel, cast iron and stainless steel.
Product type

Burr

Type

Round arch

Material

Carbide metal

Shank Ø

6 mm

Working length

19.0 mm

Content

1 pc(s)

Material suitability

Stainless steel

Steel

Die-cast

Weight

0.022 kg

Documents & Downloads

Datasheet

Datasheet 3408009 Rhodius 304392 Burr Carbide metal Round arch Working length 19.0 mm Shank diameter 6 mm

User & Safety Instructions

User & Safety Instructions 3408009 Rhodius 304392 Burr Carbide metal Round arch Working length 19.0 mm Shank diameter 6 mm

Description

Machine suitability: The carbide milling pin HF F Z7 can be used with straight grinders, machines with flexible shaft drive and compressed air grinders. The recommended cutting speed is 450-600 m/min for unalloyed steels/cast iron/cast iron, 250-350 m/min for alloyed steels/tool steels/stainless and acid-resistant steels. Construction and production: The head is fitted with a special hard soldering method, the teeth are done with precision diamond discs on the most modern CNC machines. This procedure enables an optimum and powerful cutting geometry. The cutter pin with staggered tooth system and with chip breaker points out with a high tool life and concentricity at a reasonable price. Dimensions: The milling pin with the shape F (round arch) according to DIN 8032 is available with head diameters from 6 mm to 12.7 mm. The shaft diameter amounts to 6 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces HF F Alpha 9.6 x 19.0 x 6.0 x 64 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)