• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304504 Diamond cutting disc 125 mm 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RHODIUS LD403S ALL IN one, diamond milling cutter 125 x 12.0 x 19.0 x 22.23 mm, 3 milling unit, Topline, for Beto n

  • There is no need to unclamp the center section
  • Reduction of dirt and dust
  • Up to 50% time saving due to milling in one operation
  • Allows easy milling of wall slots (up to 40 mm slot depth)

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

125 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

19 mm

Rotational speed (max.)

10200 U/min

Material suitability

Concrete

Dim

(Ø) 125 mm

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3394014 Rhodius 304504 Diamond cutting disc 125 mm 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3394014 Rhodius 304504 Diamond cutting disc 125 mm 1 pc(s) Concrete

Description

Slopes in one operation. The further developed ALL IN ONE is perfectly equipped with a combination of 1+2 or 2+2 diamond qualities. The turbo segments of the straight diamond discs on the outside allow for particularly clean and straight slots. The wavy-shaped geometry of the inner diamond separator plate/s provides an optimally clean wall slot. LD403S for 20 mm and LD404 for 30 mm wide slots.

Machine suitability: The LD403 S ALL IN ON diamond disc is suitable for manual use with the wall slot cutter. Particularly on high-performance machines, it can fully exploit its strengths. Material suitability: The LD403S ALL IN ONE was specifically designed for the machining of hard brick, Beto n, plaster clinker, medium-hard marble brick, hard Beto stone, Block bricks and hollow blocks. This RHODIUS quality tool is also well suited for processing hard sand lime and sandstone. Construction and production: The LD403S ALL IN ONE has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The segments are also arranged in an offset order. The tool is tested according to EN13236 and OSA and can be used in dry cutting.
Thanks to the high-quality industrial diamonds and a very high diamond concentration, the LD404 ALL IN ONE is especially powerful. The glass is laser-welded and already completely mounted. Quality: With the LD403S ALL IN one, the user receives the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. Application: With the LD403S ALL IN one the grooves and channels in the masonry can be slit easily and quickly. The annoying task of removing the center bar is no longer necessary. The material is removed quickly, cleanly and almost completely. With the LD403 S, the user is almost 50% faster at the target when cutting through walls and uses a tool with excellent cut and especially long life. Dimensions: The RHODIUS LD403S ALL IN ONE diamond cutting discs are available in diameters of 125 mm and 150 mm. The segment height of the segmented diamond cutting discs is 12 mm in both variants. The disc allows easy milling of wall slots of up to 20 mm wide. Industries: In combination with a wall nut cutter, the LD403S ALL IN ONE diamond disc is the perfect tool for everyday challenges in the building trade and plumbing trade, interior design and renovation. It makes the work easier and above all faster.

This text is machine translated.

Scope of delivery

  • 1 pieces LD403S ALL IN ONE 125 x 12.0 x 19.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)