• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305009 Burr Carbide metal Product size (Ø) 3 mm Working length 25.0 mm Shank diameter 3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 305009 Burr Carbide metal Product size (Ø) 3 mm Working length 25.0 mm Shank diameter 3 mm

  • Hard metal cutter Form A (ZYA): Cylinder without front gear-teeth.
  • Highest concentricity
  • Excellently coordinated cutting geometry ensures best work results
  • Highest service life

Technical specifications

  • Machine suitability: Straight grinder, compressed air grinder
  • Head length 25.0 mm
  • Teeth: Z 6 - cross serrations
  • Quality level: Topline
Product type

Burr

Material

Carbide metal

Shank Ø

3 mm

Working length

25.0 mm

Content

1 pc(s)

Material properties

rust-proof

(Ø)

3 mm

Depth

20 mm

Height

120 mm

Width

20 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Die-cast

Weight

0.081 kg

Documents & Downloads

Datasheet

Datasheet 3407944 Rhodius 305009 Burr Carbide metal Product size (Ø) 3 mm Working length 25.0 mm Shank diameter 3 mm

User & Safety Instructions

User & Safety Instructions 3407944 Rhodius 305009 Burr Carbide metal Product size (Ø) 3 mm Working length 25.0 mm Shank diameter 3 mm

Description

Machine suitability: The carbide milling pin HF A can be used with straight grinders, machines with flexible shaft drive and compressed air grinders. The recommended cutting speed is 450-600 m/min for unalloyed steels/cast iron/cast iron, 250-350 m/min for alloyed steels/tool steels/stainless and acid-resistant steels. The recommended cutting speed for aluminum as well as other non-ferrous metals such as copper, brass, bronze and plastics is 700-900 m/min. Construction and production: The head is fitted with a special hard soldering method, the teeth are done with precision diamond discs on the most modern CNC machines. This procedure enables an optimum and powerful cutting geometry. Quality: The HF A gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: With this milling pin and with the simple tooth system (Z 3) the user benefits from an aggressive abrasion and all this with high service life and concentricity. The staggered tooth system with chip remover (Z 6) allows particularly aggressive removal at a long service life and concentricity. In addition, a very high surface quality is achieved. The special aluminum toothing with large teeth and polished face (Z ALU) also achieves excellent machining power. The deposit of the material in the chip rooms is also reduced to a minimum here. In the case of highly lubricating materials, such as soft aluminum, the use of cutting oil, petroleum or grease is still recommended in order to keep the negative effect of adding as low as possible. Dimensions: The milling pin with the shape A (cylinder without front teeth) according to DIN 8032 is available with head diameters from 3 mm to 16 mm. The shank diameter amounts to 3 mm or 6 mm. Note: For this carbide milling pin, special production with shaft lengths up to 400 mm is possible.

This text is machine translated.

Scope of delivery

  • 1 pieces HF A TOP 16 x 25.0 x 6.0 x 70 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)