• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 393538 Diamond cutting disc 150 mm 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD 40, diamond cut-off wheel 150 x 12.0 x 2.4 x 22.23 mm, straight, Proline, for Beto n

  • 12 mm high segments
  • Wide range of applications
  • High cutting speeds.
  • Wet and dry cut
  • Laser-welded

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

150 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

2.4 mm

Rotational speed (max.)

10200 U/min

Material suitability

Concrete

Dim

(Ø) 150 mm

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3394013 Rhodius 393538 Diamond cutting disc 150 mm 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3394013 Rhodius 393538 Diamond cutting disc 150 mm 1 pc(s) Concrete

Description

The LD40 enables high cutting speeds and permits short cutting times in a wide range of applications from Beto n to granite. The 12 mm high diamond segments are laser-welded on the steel core of the disc in the LD40. Suitable for wet and dry cut.
Machine suitability: The LD40 diamond cutting disc is suitable for manual use as well as for stationary use: For angle grinders, petrol separators and table saws (depending on diameter). It can play its full strengths on machines of all power classes. Material suitability: The LD40 was specifically designed for the machining of Beto n, paver, hard rock, pavement, Beto pipes, Kerbs and medium-hard marble tiles developed.
This RHODIUS quality tool is also suitable for machining granite, hard Beto n with surcharges, paving stones, hard brick, reinforced Beto n and reinforced concrete, hard limestone, hard Beto brick, Block stones, roofing tiles made from Beto n as well as hollow blocks. Construction and production: The LD40 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.
The LD40 is particularly powerful thanks to high-quality industrial diamonds. The disc is laser-welded. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 400 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces LD.40 150 x 12.0 x 2.4 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)