• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius DG35 302236 Diamond cutting disc 1 pc(s) Natural stone

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius DG35, diamond cutting disc 115 x 10.0 x 2.0 x 22.23 mm, straight, Proline, for natural stone

  • The powerful DG35 diamond cutting wheel with turbo cutting edge features particularly high service life, high cutting speed and a wide range of applications from granite to concrete. At the same time, it enables a fast working with clean cutting edges with its 10 mm high segment. Suitable for wet and dry cut.
  • 10 mm segment height for a very good durability
  • Short separation times
  • Closed turbo-cutting edge enables high cutting speed and clean cutting edges
  • Wide range of applications from granite to concrete
  • Wet and dry cut

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Particularly suitable for granite, but also for natural stone and artificial stone of all kinds.
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

13300 U/min

Material suitability

Natural stone

Dim

(W x H x D) 125 x 155 x 12 mm

Depth

12 mm

Height

155 mm

Width

125 mm

Weight

0.119 kg

Documents & Downloads

Datasheet

Datasheet 3407560 Rhodius DG35 302236 Diamond cutting disc 1 pc(s) Natural stone

User & Safety Instructions

User & Safety Instructions 3407560 Rhodius DG35 302236 Diamond cutting disc 1 pc(s) Natural stone

Description

Machine suitability: The diamond cutting disc DG35 is suitable for manual use with the angle grinder. It can play its full strengths on machines of all power classes. Material suitability: The DG35 has been specifically developed for the machining of granite.This Rhodius quality tool is also very suitable for machining hard concrete with surcharges, tone pipes, paving stones, roofing tiles made of clay, concrete and paver clinker, Hard stone and pavements, roofing tiles made of concrete as well as hollow blocks. Construction and production: The DG35 has a turbo cutting edge. The combination of clean cutting edge and short separation time is thus possible. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut. Owing to the high-quality industrial diamonds the DG35 is especially powerful. The disc is sintered directly. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 230 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DG35 115 x 10.0 x 2.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)