• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius DG45 302393 Diamond cutting disc 1 pc(s) Tiles, Ceramic

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius DG45, diamond cutting disc 125 x 10.0 x 1.6 x 22.23 mm, straight, Proline, for tiles/ceramic

  • The DG45 with its smooth cutting edge enables short cutting times, a particularly smooth run and very clean cutting edges. The DG45 was developed especially for use in dry cutting and plays here its full potential with its 10 mm high segments.
  • 10 mm high segment
  • Short separation times
  • Closed smooth cutting edge for a clean cutting edge
  • Specially designed for dry cutting

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 67.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

12250 U/min

Material suitability

Tiles

Ceramic

Dim

(W x H x D) 135 x 165 x 12 mm

Depth

12 mm

Height

165 mm

Width

135 mm

Weight

0.120 kg

Documents & Downloads

Datasheet

Datasheet 3407567 Rhodius DG45 302393 Diamond cutting disc 1 pc(s) Tiles, Ceramic

User & Safety Instructions

User & Safety Instructions 3407567 Rhodius DG45 302393 Diamond cutting disc 1 pc(s) Tiles, Ceramic

Description

Machine suitability: The diamond cutting disc DG45 is suitable for manual use with the angle grinder. It can play its full strengths on machines of all power classes. Material suitability: The DG45 has been specifically designed for machining granite, hard paving stones, hard brick, reinforced concrete, reinforced concrete, concrete, paving brick, hard stone, paving slabs, concrete pipes, Kerbs and medium-hard marble tiles developed. Construction and production: The DG45 has a closed cutting edge. This ensures precise cutting and very clean cutting edges. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut. Owing to the high-quality industrial diamonds the DG45 is especially powerful. The disc is sintered directly. Dimensions: This diamond cutting disc is available in diameters of 115 mm and 125 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DG45 125 x 10.0 x 1.6 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)