• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius DG55 303410 Diamond cutting disc 1 pc(s) Natural stone

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius DG55, diamond cutting disc 230 x 7.0 x 2.5 x 22.23 mm, straight, ALPHALINE, for natural stone

  • The all-rounder tool DG55 offers the user a very good price-performance ratio in the range of natural stones. The closed turbo-cutting wheel enables extremely fast working and clean cutting edges. Suitable for wet and dry cut. Ideal also in application on 115 and 125 battery angle grinders.
  • Universal application in the field of natural stones
  • Good value for money
  • Closed turbo-cutting edge enables high cutting speed and clean cutting edges
  • Wet and dry cut
  • Ideal also in application on 115 and 125 battery angle grinders

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 120 mm
  • Eurohole Y 7.5 mm
  • Quality level: ALPHALINE
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Suitable for all kinds of natural and artificial stones.
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

6650 U/min

Material suitability

Natural stone

Dim

(W x H x D) 240 x 270 x 12 mm

Depth

12 mm

Height

270 mm

Width

240 mm

Weight

0.634 kg

Documents & Downloads

Datasheet

Datasheet 3407578 Rhodius DG55 303410 Diamond cutting disc 1 pc(s) Natural stone

User & Safety Instructions

User & Safety Instructions 3407578 Rhodius DG55 303410 Diamond cutting disc 1 pc(s) Natural stone

Description

Machine suitability: The diamond cutting disc DG55 is suitable for manual use with the angle grinder. It can play its full strengths on machines of all power classes. Material suitability: The DG55 has been specifically developed for the machining of granite. Construction and production: The DG55 has a closed cutting edge. This ensures precise cutting and very clean cutting edges. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut. Owing to the high-quality industrial diamonds the DG55 is especially powerful. The disc is sintered directly. Dimensions: This diamond cutting disc is available in diameters from 115 mm to 230 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces DG55 230 x 7.0 x 2.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)