• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESH 305219 Sanding sleeve set Grit size 50 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.64 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESH, 100 piece of grinding sleeve 15 x 30 mm, grain size 50, Topline, for stainless steel

  • Sanding sleeves for clamping onto a suitable SHEET expander. Cotton inner reinforcement.
  • High removal rate
  • Small dimensions for working in the smallest space
  • Zirconium corundum, for the processing of steel and stainless steel

Technical specifications

  • Grain type: Zirconium corundum
  • Machine suitability: Straight grinder, compressed air grinder
  • Quality level: Topline
Product type

Sanding sleeve set

Grit size

50

Height

30 mm

Width

15 mm

Content

100 pc(s)

Dim

(W x H x D) 15 x 30 x 14 mm

Depth

14 mm

Material suitability

Stainless steel

Steel

Rotational speed (max.)

26000 U/min

Weight

0.003 kg

Documents & Downloads

Datasheet

Datasheet 3407721 Rhodius ESH 305219 Sanding sleeve set Grit size 50 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3407721 Rhodius ESH 305219 Sanding sleeve set Grit size 50 (W x H x D) 15 x 30 x 14 mm 100 pc(s)

Description

Machine suitability: This Rhodius grinding sleeve is designed for use with a straight grinder or machine with flexible shaft drive. Please use the expander body Rhodius SHEK for clamping. Material suitability: It has been specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). The user achieves very good results on all the materials listed here with Rhodius ESH. Construction and production: Zirconium corundum is used here. This provides for a very high ablation power. In addition, the grinding sleeve scores with an inner reinforcement made of cotton. Quality: The ESH grinding sleeve gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. These high quality grinding sleeves from Rhodius are first choice if rounding or small parts need to be sanded clean and effective. Thanks to its small size it can work easily in the smallest of spaces. Dimensions: This grinding sleeve is available in different versions from 15 mm x 30 mm via 22 mm x 20 mm to 45 mm x 30 mm for straight grinding or for machines with flexible shaft drive. In order to always achieve an optimum work result and grinding pattern, the user can select from the grain sizes 50 and 80. Industries: Rhodius grinding sleeve ESH is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in vehicle construction, in plant engineering or in container construction.

This text is machine translated.

Scope of delivery

  • 100 pieces ESH 15 x 30 mm, grain 50

More interesting products

(*All information is plus legal VAT)